Login / Register to access your benefits
Recently searched

    Brad from Molex Cordset, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 120500 Series

    Bulk discount available

    Subtotal (1 unit)**

    €27.24

    (exc. VAT)

    €33.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€27.24
    10 +€25.06

    **price indicative

    RS Stock No.:
    181-030
    Mfr. Part No.:
    1205000307
    Manufacturer:
    Brad from Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Brad from Molex

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP67

    Series

    120500

    Related links