Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
- RS Stock No.:
- 181-048
- Mfr. Part No.:
- 1205010237
- Manufacturer:
- Brad from Molex
Subtotal (1 unit)**
€77.29
(exc. VAT)
€95.07
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €77.29 |
**price indicative
- RS Stock No.:
- 181-048
- Mfr. Part No.:
- 1205010237
- Manufacturer:
- Brad from Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Brad from Molex | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female to Male | |
IP Rating | IP67 | |
Series | 120501 | |
Select all | ||
---|---|---|
Manufacturer Brad from Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female to Male | ||
IP Rating IP67 | ||
Series 120501 | ||