Login / Register to access your benefits
Recently searched

    ifm electronic Circular Connector, 1 Contacts, Thread Mount, M12 Connector, Plug, Male, IP68, E111 Series

    Subtotal (1 unit)**

    €16.26

    (exc. VAT)

    €20.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    15 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€16.26

    **price indicative

    RS Stock No.:
    191-278
    Mfr. Part No.:
    E11194
    Manufacturer:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ifm electronic

    Number of Contacts

    1

    Mounting Type

    Thread Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP68

    Series

    E111

    Related links