Deutsch Circular Connector, 19 Contacts, Cable, 2.39 mm Connector, Socket, Female, IP67, HD30 Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€130.16

(exc. VAT)

€160.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€130.16
10 +€117.14

*price indicative

RS Stock No.:
425-373
Mfr. Part No.:
HD34-24-19SE-059
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

19

Product Type

Circular Connector

Mount Type

Cable

Current

25A

Connector Size

2.39 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

HD30

Voltage

250 V

Termination Type

Crimp

Shell Size

24

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Housing Material

Aluminium

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pole Format

19

Contact Plating

Nickel

Contact Material

Copper

HD30 Metal Receptacles


Size 12 Contacts 25A

Size 16 Contacts 13A

Size 20 Contacts 7.5A

HD30 Range


A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.

Sealed to IP67

Operating Temperature -55DegC - +125DegC

Durable – 100 mating cycles minimum

Vibration poof – 20g`s at 10 - 2000Hz

Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Related links