Binder Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 440 Series
- RS Stock No.:
- 468-831
- Mfr. Part No.:
- 09-4820-00-06
- Manufacturer:
- binder
44 In stock for delivery within 2 working days
Added
Price Each
€25.96
(exc. VAT)
€31.93
(inc. VAT)
Units | Per unit |
1 - 49 | €25.96 |
50 - 99 | €24.35 |
100 - 249 | €22.71 |
250 - 499 | €21.07 |
500 + | €19.48 |
- RS Stock No.:
- 468-831
- Mfr. Part No.:
- 09-4820-00-06
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rear Fastening Panel Socket
Binder 440 - Metal
Mid-size Connectors for Industrial and Medical Applications. The Series 440 push-pull locking connector is a high-performance product ideally suited for demanding applications in medial electronics and commercial instrumentation. The plastic shell has internal metal sleeve for 360° EMI shielding.
Connectors with push-pull locking
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration
Plastic shells with metal interior sleeves
Excellent EMI shielding
Gold-plated contacts
Cable collet immune to vibration
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 440 |
Voltage Rating | 250 V |
Shell Size | 25 |
Mating Type | Push-Pull |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |