Login / Register to access your benefits
Recently searched

    Binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP40, 710 Series

    Bulk discount available

    Subtotal (1 unit)**

    €9.66

    (exc. VAT)

    €11.88

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4€9.66
    5 - 9€9.38
    10 - 14€9.21
    15 - 24€8.88
    25 +€8.53

    **price indicative

    RS Stock No.:
    469-119
    Mfr. Part No.:
    99-0979-100-04
    Manufacturer:
    binder
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    binder

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    Subminiature

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Solder

    IP Rating

    IP40

    Current Rating

    3.0A

    Series

    710

    Body Orientation

    Straight

    Voltage Rating

    125.0 V

    Mating Type

    Bayonet

    Housing Material

    Polymer

    Contact Plating

    Gold

    Contact Material

    Brass

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Related links