- RS Stock No.:
- 474-530
- Mfr. Part No.:
- 192991-0519
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 474-530
- Mfr. Part No.:
- 192991-0519
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Crimp |
Series | QM |
Body Orientation | Straight |
Shell Size | 34.3 |
Mating Type | Bayonet |
Housing Material | Nylon |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -25.0°C |