- RS Stock No.:
- 481-080
- Mfr. Part No.:
- UTS1JC124PSCR
- Manufacturer:
- Souriau
99 In stock for delivery within 2 working days
Added
Price Each
€16.94
(exc. VAT)
€20.84
(inc. VAT)
Units | Per unit |
1 - 4 | €16.94 |
5 - 24 | €15.25 |
25 - 49 | €14.42 |
50 - 99 | €12.97 |
100 + | €12.64 |
- RS Stock No.:
- 481-080
- Mfr. Part No.:
- UTS1JC124PSCR
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Screw Termination In-Line Receptacle
Souriau's UTS Series of TRIM TRIO™ screw termination receptacles.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 320.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 481-080
- Mfr. Part No.:
- UTS1JC124PSCR
- Manufacturer:
- Souriau