- RS Stock No.:
- 115-2483
- Mfr. Part No.:
- 99-0421-70-07
- Manufacturer:
- binder
149 In stock for delivery within 2 working days
Added
Price Each
€22.52
(exc. VAT)
€27.70
(inc. VAT)
Units | Per unit |
1 - 4 | €22.52 |
5 - 9 | €21.84 |
10 - 14 | €21.39 |
15 - 24 | €20.72 |
25 + | €19.81 |
- RS Stock No.:
- 115-2483
- Mfr. Part No.:
- 99-0421-70-07
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Series | 712 |
Voltage Rating | 125 V |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 115-2483
- Mfr. Part No.:
- 99-0421-70-07
- Manufacturer:
- binder