- RS Stock No.:
- 115-2922
- Mfr. Part No.:
- 09-0477-00-07
- Manufacturer:
- binder
185 In stock for delivery within 2 working days
Added
Price Each
€11.86
(exc. VAT)
€14.59
(inc. VAT)
Units | Per unit |
1 - 49 | €11.86 |
50 - 99 | €6.64 |
100 - 249 | €6.38 |
250 - 499 | €6.15 |
500 + | €5.90 |
- RS Stock No.:
- 115-2922
- Mfr. Part No.:
- 09-0477-00-07
- Manufacturer:
- binder
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug
Note
For dimension information, please refer to the Technical Specification table below.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | 711 |
Voltage Rating | 125 V |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |