- RS Stock No.:
- 123-4789
- Mfr. Part No.:
- 7000-14041-0000000
- Manufacturer:
- Murrelektronik Limited
4 In stock for delivery within 2 working days
Added
Price Each
€21.78
(exc. VAT)
€26.79
(inc. VAT)
Units | Per unit |
1 - 4 | €21.78 |
5 - 9 | €20.72 |
10 - 49 | €19.60 |
50 + | €18.51 |
- RS Stock No.:
- 123-4789
- Mfr. Part No.:
- 7000-14041-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Profibus Terminating Plug
From Murr Elektronik, this M12 terminator is B-coded and 4 pole and is for use with PROFIBUS I/O modules.
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Body Orientation | Straight |
Series | 7000 |
Coding | B |
Outer Diameter | 15mm |