HARTING Circular Connector, 5 Contacts, PCB, M12 Connector, Socket, Male, IP65, IP67, M12 Series

Bulk discount available

Subtotal (1 unit)*

€23.60

(exc. VAT)

€29.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€23.60
5 - 24€22.72
25 +€22.09

*price indicative

RS Stock No.:
123-5652
Mfr. Part No.:
21033961531
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Circular Connector

Number of Contacts

5

Mount Type

PCB

Current

12A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP65, IP67

Orientation

Straight

Series

M12

Coding

L

Voltage

63 V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

21 mm

Mating Type

Quick Connect

Maximum Operating Temperature

85°C

Housing Material

Zinc

Standards/Approvals

No

Pole Format

5

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
RO

Han PCB Receptacle Housing and Insert


From Harting, this Han receptacle housing comes complete with contact insert.

HAN® M12


Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Related links