- RS Stock No.:
- 123-5656
- Mfr. Part No.:
- 21033962530
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 123-5656
- Mfr. Part No.:
- 21033962530
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han PCB Receptacle Housing and Insert
From Harting, this Han receptacle housing comes complete with contact insert.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63.0 V |
Mating Type | Quick Connect |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-5656
- Mfr. Part No.:
- 21033962530
- Manufacturer:
- HARTING