- RS Stock No.:
- 124-2482
- Mfr. Part No.:
- AHD10-9-1939P
- Manufacturer:
- Amphenol Industrial
72 In stock for delivery within 2 working days
Added
Price Each
€13.31
(exc. VAT)
€16.37
(inc. VAT)
Units | Per unit |
1 - 4 | €13.31 |
5 - 24 | €12.00 |
25 - 49 | €11.31 |
50 + | €10.64 |
- RS Stock No.:
- 124-2482
- Mfr. Part No.:
- AHD10-9-1939P
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Plug In |
IP Rating | IP67 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | AHD |
Voltage Rating | 1.5 kV |
Mating Type | Bayonet |
Shell Size | 16 |
Housing Material | Thermoplastic |
Pole Format | 9P |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 124-2482
- Mfr. Part No.:
- AHD10-9-1939P
- Manufacturer:
- Amphenol Industrial