- RS Stock No.:
- 124-6001
- Mfr. Part No.:
- UTG02028P
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 09-09-2024, delivery within 2 working days
Added
Price Each
€15.46
(exc. VAT)
€19.02
(inc. VAT)
Units | Per unit |
1 - 4 | €15.46 |
5 - 24 | €14.31 |
25 + | €12.96 |
- RS Stock No.:
- 124-6001
- Mfr. Part No.:
- UTG02028P
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTG |
Voltage Rating | 2.0 kV |
Mating Type | Bayonet |
Shell Size | 20 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 124-6001
- Mfr. Part No.:
- UTG02028P
- Manufacturer:
- Souriau Sunbank by Eaton