Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

    Bulk discount available

    Subtotal (1 unit)**

    €22.54

    (exc. VAT)

    €27.72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€22.54
    5 - 24€20.46
    25 +€18.82

    **price indicative

    RS Stock No.:
    124-6025
    Mfr. Part No.:
    UTS6JC1832P
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau Sunbank by Eaton

    Number of Contacts

    32

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Socket

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP68, IP69K

    Current Rating

    4.0A

    Series

    UTS

    Body Orientation

    Straight

    Voltage Rating

    32.0 V

    Mating Type

    Bayonet

    Shell Size

    18

    Housing Material

    Thermoplastic

    Strain Relief

    Yes

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -40°C

    Related links