- RS Stock No.:
- 124-6029
- Mfr. Part No.:
- UTS712D10P32
- Manufacturer:
- Souriau Sunbank by Eaton
50 In stock for delivery within 2 working days
Added
Price Each
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Units | Per unit |
1 - 4 | €18.90 |
5 - 24 | €16.81 |
25 + | €16.21 |
- RS Stock No.:
- 124-6029
- Mfr. Part No.:
- UTS712D10P32
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jam Nut Receptacles
A series of Souriau Jam nut receptacles. A Jam nut is commonly used a type of lock nut, where it is jammed up against a standard nut to lock the two in place. These connectors are perfect in environments where standard nuts are not suitable. All models are highly reliable and excellent quality.
Features & Benefits
• Shell Material: Metal or Thermoplastic
• Various current ratings
• Various current ratings
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 6.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 50.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
- RS Stock No.:
- 124-6029
- Mfr. Part No.:
- UTS712D10P32
- Manufacturer:
- Souriau Sunbank by Eaton