- RS Stock No.:
- 124-6658
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€15.37
(exc. VAT)
€18.91
(inc. VAT)
Units | Per unit |
1 - 9 | €15.37 |
10 - 49 | €14.57 |
50 - 99 | €13.79 |
100 + | €13.07 |
- RS Stock No.:
- 124-6658
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Socket 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 4 way available
Cable outer diameter acceptance: 6 mm - 10 mm
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Cable outer diameter acceptance: 6 mm - 10 mm
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Outer Diameter | 6→10mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |