- RS Stock No.:
- 124-6685
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€35.51
(exc. VAT)
€43.68
(inc. VAT)
Units | Per unit |
1 - 9 | €35.51 |
10 - 49 | €33.70 |
50 - 99 | €31.92 |
100 + | €30.11 |
- RS Stock No.:
- 124-6685
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Socket 25A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 5 way available
Cable outer diameter acceptance: 7 mm - 12 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Cable outer diameter acceptance: 7 mm - 12 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Outer Diameter | 7→12mm |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |