- RS Stock No.:
- 125-1079
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Units | Per unit |
1 - 9 | €7.84 |
10 - 24 | €7.37 |
25 - 49 | €6.95 |
50 + | €6.59 |
- RS Stock No.:
- 125-1079
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro Circular Connector Plug Right Angle
From RS Pro, these miniature right angle connectors are primarily intended for low voltage and signal applications. With the 2-pin, all the way up to 8-pin available, you are sure to find a model suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Current Rating: 1A
• Voltage Rating: 48 V
• Body Orientation: Right Angle (90°)
• Voltage Rating: 48 V
• Body Orientation: Right Angle (90°)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Voltage Rating | 48.0 V |
Mating Type | Threaded |
Pole Format | 6P |
Contact Plating | Tin |