- RS Stock No.:
- 125-8215
- Mfr. Part No.:
- RM12BPE-6S(81)
- Manufacturer:
- Hirose
191 In stock for delivery within 2 working days
Added
Price Each
€37.08
(exc. VAT)
€45.61
(inc. VAT)
Units | Per unit |
1 - 9 | €37.08 |
10 - 24 | €35.23 |
25 - 49 | €33.36 |
50 + | €31.51 |
- RS Stock No.:
- 125-8215
- Mfr. Part No.:
- RM12BPE-6S(81)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Hirose Circular Connector
The Hirose RM series 6-contacts female circular connector has a plug in-line type connection. This cable mount connector has a voltage rating of 350VAC/490VDC and a current rating of up to 5A per contact. This connector features a bayonet sleeve locking mechanism for an easy and secure connection with five keys in the fitting section to assure smooth coupling. It is a rugged miniaturized circular connector is made from nickel-plated brass and zinc alloy with a synthetic resin insulator.
Note:
For strain relief, see Hirose JR range
Hirose RM range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
Note:
For strain relief, see Hirose JR range
Hirose RM range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
Features and Benefits
Straight body orientation
Solder termination
2000 mating cycles
Easy mating and unmating
Excellent mechanical and electrical performance
Minimum wire size is 20AWG
Operation temperature ranging between -25°C and 85°C
Shell size is 12mm
Unshielded
Solder termination
2000 mating cycles
Easy mating and unmating
Excellent mechanical and electrical performance
Minimum wire size is 20AWG
Operation temperature ranging between -25°C and 85°C
Shell size is 12mm
Unshielded
Applications
Audio and video applications
Radio equipment
Radio equipment
Certifications
UL approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RM |
Voltage Rating | 350.0 V , 490.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Aluminium Alloy, Brass, Zinc Alloy |
Contact Plating | Silver |
Contact Material | Brass, Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |