HARTING Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67
- RS Stock No.:
- 126-2300
- Mfr. Part No.:
- 21038213805
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)**
€39.71
(exc. VAT)
€48.84
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €39.71 |
5 - 24 | €37.96 |
25 + | €36.88 |
**price indicative
- RS Stock No.:
- 126-2300
- Mfr. Part No.:
- 21038213805
- Manufacturer:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP65, IP67 | |
Current Rating | 2.0A | |
Body Orientation | Right Angle | |
Voltage Rating | 30.0 V | |
Coding | A | |
Mating Type | Threaded | |
Housing Material | Zinc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP65, IP67 | ||
Current Rating 2.0A | ||
Body Orientation Right Angle | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Housing Material Zinc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65 preLink Series
- HARTING Circular Connector M12 Connector Male IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- HARTING Circular Connector Cable Mount Plug IP65, IP67
- Harting Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Mount Plug IP65 Harax M12 Series