binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS Stock No.:
- 129-6549
- Mfr. Part No.:
- 99-0980-02-04
- Manufacturer:
- binder
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Units | Per unit |
1 - 9 | €7.44 |
10 - 14 | €7.23 |
15 - 24 | €7.08 |
25 - 49 | €6.86 |
50 + | €6.38 |
- RS Stock No.:
- 129-6549
- Mfr. Part No.:
- 99-0980-02-04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Socket
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |