- RS Stock No.:
- 130-5750
- Mfr. Part No.:
- PHG.1B.304.CLLD52
- Manufacturer:
- Lemo
13 In stock for delivery within 2 working days
Added
Price Each
€40.70
(exc. VAT)
€50.06
(inc. VAT)
Units | Per unit |
1 - 4 | €40.70 |
5 - 9 | €39.49 |
10 - 19 | €38.26 |
20 - 49 | €37.04 |
50 + | €35.00 |
- RS Stock No.:
- 130-5750
- Mfr. Part No.:
- PHG.1B.304.CLLD52
- Manufacturer:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
0B/1B series straight plugs with cable grips
Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 4.0A |
Series | 1B |
Body Orientation | Straight |
Shell Size | 1 |
Housing Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
- RS Stock No.:
- 130-5750
- Mfr. Part No.:
- PHG.1B.304.CLLD52
- Manufacturer:
- Lemo