RS PRO Circular Connector, 2 Contacts, Flange Mount, Socket, Female, IP68
- RS Stock No.:
- 131-6374
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€20.71
(exc. VAT)
€25.47
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €20.71 |
10 - 49 | €19.67 |
50 - 99 | €18.64 |
100 + | €17.56 |
**price indicative
- RS Stock No.:
- 131-6374
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 2 | |
Mounting Type | Flange Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 30A | |
Body Orientation | Straight | |
Series | SP21 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 2P | |
Contact Plating | Gold | |
Strain Relief | No | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Flange Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Series SP21 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Related links
- RS PRO Circular Connector Flange Mount Female, IP68
- Bulgin Circular Connector Flange Mount Female Buccaneer 900 Series
- RS PRO Circular Connector Flange Mount Male, IP68
- Bulgin Circular Connector Flange Mount Female IP69K, Standard...
- RS PRO Circular Connector Flange Mount Female, IP67
- RS PRO Circular Connector Flange Mount Female, IP68
- RS PRO Circular Connector Flange Mount Female, IP68
- RS PRO Circular Connector Flange Mount Female, IP68