TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67, M12 Series
- RS Stock No.:
- 134-5762
- Mfr. Part No.:
- T4131012041-000
- Manufacturer:
- TE Connectivity
151 In stock for delivery within 2 working days
Added
Price Each
€6.83
(exc. VAT)
€8.40
(inc. VAT)
Units | Per unit |
1 - 4 | €6.83 |
5 - 9 | €6.64 |
10 - 24 | €6.43 |
25 + | €6.24 |
- RS Stock No.:
- 134-5762
- Mfr. Part No.:
- T4131012041-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 Rear Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Coding | A |
Mating Type | Threaded |
Shell Size | 18 |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Series Number | T4131012 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |