Login / Register to access your benefits
Recently searched

    Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68, IP69K, UTS Series

    Bulk discount available

    Subtotal (1 unit)**

    €17.93

    (exc. VAT)

    €22.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€17.93
    10 - 24€15.76
    25 +€14.32

    **price indicative

    RS Stock No.:
    136-4900
    Mfr. Part No.:
    UTS6JC1244P
    Manufacturer:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Souriau Sunbank by Eaton

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Quick Connect

    IP Rating

    IP68, IP69K

    Current Rating

    15.0A

    Series

    UTS

    Body Orientation

    Straight

    Voltage Rating

    300.0 V

    Mating Type

    Bayonet

    Shell Size

    12

    Housing Material

    Thermoplastic

    Pole Format

    4P

    Contact Material

    Copper

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -40°C

    Related links