- RS Stock No.:
- 144-0604
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€8.49
(exc. VAT)
€10.44
(inc. VAT)
Units | Per unit |
1 - 9 | €8.49 |
10 - 49 | €8.07 |
50 - 99 | €7.63 |
100 + | €7.22 |
- RS Stock No.:
- 144-0604
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Socket 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Outer Diameter | 4→6.5mm |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |