RS PRO Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug and Socket, Male and Female Contacts, IP68
- RS Stock No.:
- 144-0628
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Price 1 Set
€15.61
(exc. VAT)
€19.20
(inc. VAT)
Set(s) | Per Set |
1 - 9 | €15.61 |
10 - 49 | €14.79 |
50 - 99 | €14.05 |
100 + | €13.26 |
- RS Stock No.:
- 144-0628
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Miniature Cable Mount Connector, 3 Contacts
Are you looking for a connector that can serve as both a plug and a socket? Use this RS PRO threaded cable mounting connector to make inline connections for power, signal and data transmission.
Thanks to the connector's nylon housing, it's robust and resistant to extreme environmental conditions. This means it will protect your cables against damage from jolts and moisture. Its IP68 rating means it's waterproof when submerged for more than half an hour in water deeper than one metre, and it's also protected against dust and other small particles.
The brass contacts offer high conductivity, ensuring a continuous and uninterrupted transfer of electricity. You'll commonly find this type of connector used for industrial applications.
Thanks to the connector's nylon housing, it's robust and resistant to extreme environmental conditions. This means it will protect your cables against damage from jolts and moisture. Its IP68 rating means it's waterproof when submerged for more than half an hour in water deeper than one metre, and it's also protected against dust and other small particles.
The brass contacts offer high conductivity, ensuring a continuous and uninterrupted transfer of electricity. You'll commonly find this type of connector used for industrial applications.
Features and Benefits
- Straight body orientation
- Miniature connector size
- Female and male contact gender
- Brass contact material
- Gold contact plating
- Current rating of 13 A
- Nylon housing material
- IP68 rating
- Plug-in mating type
- Maximum operating temperature of +85°C
- Minimum operating temperature of -25°C
- Cable mounting type
- Three contacts
- Plug and socket
- Pole format of 3P (plug) and 3P (socket)
- Solder termination method
- Voltage rating of 250 V
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 13.0A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Plug-In |
Housing Material | Nylon |
Pole Format | 3P (Plug), 3P (Socket) |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Outer Diameter | 4→6.5mm |
Maximum Operating Temperature | +85°C |