Murrelektronik Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 7000 Series
- RS Stock No.:
- 144-1290
- Mfr. Part No.:
- 7000-14001-0000000
- Manufacturer:
- Murrelektronik Limited
12 In stock for delivery within 2 working days
Added
Price Each
€48.56
(exc. VAT)
€59.73
(inc. VAT)
Units | Per unit |
1 - 4 | €48.56 |
5 - 9 | €46.13 |
10 - 24 | €43.65 |
25 + | €41.27 |
- RS Stock No.:
- 144-1290
- Mfr. Part No.:
- 7000-14001-0000000
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
Product Details
The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4 (per Contact)A |
Series | 7000 |
Body Orientation | Straight |
Coding | B |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Zinc |
Pole Format | 5P |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |