Murrelektronik Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 7000 Series
- RS Stock No.:
- 144-1295
- Mfr. Part No.:
- 7000-14005-0000000
- Manufacturer:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
€48.59
(exc. VAT)
€59.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 June 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €48.59 |
5 - 9 | €46.16 |
10 - 24 | €43.69 |
25 + | €41.30 |
*price indicative
- RS Stock No.:
- 144-1295
- Mfr. Part No.:
- 7000-14005-0000000
- Manufacturer:
- Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | 7000 | |
Coding | B | |
Voltage Rating | 60.0 V | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 2P | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series 7000 | ||
Coding B | ||
Voltage Rating 60.0 V | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 2P | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Murrelektronik Circular Connector Cable Mount Plug IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
- Murrelektronik Circular Connector Cable Mount Socket IP67, 7000 Series
- Murrelektronik Circular Connector Rear Mount Socket IP67, 7000 Series