LEMO Circular Connector, 9 Contacts, Panel Mount, M9 Connector, Socket, Male, IP66, IP68, 0T Series
- RS Stock No.:
- 144-2749
- Mfr. Part No.:
- HGG.0T.309.CLLPV
- Manufacturer:
- LEMO
1 / 1
Bulk discount available
Subtotal (1 bag of 1 unit)**
€92.86
(exc. VAT)
€114.22
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Bag(s) | Per Bag |
---|---|
1 - 4 | €92.86 |
5 - 9 | €90.06 |
10 - 19 | €87.28 |
20 - 49 | €84.51 |
50 + | €79.84 |
**price indicative
- RS Stock No.:
- 144-2749
- Mfr. Part No.:
- HGG.0T.309.CLLPV
- Manufacturer:
- LEMO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEMO | |
Number of Contacts | 9 | |
Mounting Type | Panel Mount | |
Connector Size | M9 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP66, IP68 | |
Current Rating | 2.0A | |
Body Orientation | Straight | |
Series | 0T | |
Voltage Rating | 30.0 V , 42.0 V | |
Mating Type | Push-Pull | |
Housing Material | Brass | |
Pole Format | 9P | |
Contact Plating | Nickel | |
Contact Material | Bronze | |
Maximum Operating Temperature | +80°C | |
Series Number | 309 | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand LEMO | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size M9 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP66, IP68 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series 0T | ||
Voltage Rating 30.0 V , 42.0 V | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Pole Format 9P | ||
Contact Plating Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature +80°C | ||
Series Number 309 | ||
Minimum Operating Temperature -20°C | ||
Related links
- LEMO Circular Connector Panel Mount Socket IP66 0T Series
- LEMO Circular Connector Panel Mount Socket IP66 0T Series
- Lemo Circular Connector Cable Mount Male IP68, 0T Series
- LEMO Circular Connector Panel Mount Socket IP66 2T Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series
- LEMO Circular Connector Panel Mount Socket IP68, 1T Series
- LEMO Circular Connector Cable Mount Male IP68, 0T Series
- LEMO Circular Connector Cable Mount Female IP68, 0T Series