RS PRO Circular Connector, 5 Contacts, Front Mount, Socket, Male, IP68
- RS Stock No.:
- 144-4175
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€14.19
(exc. VAT)
€17.45
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €14.19 |
10 - 49 | €13.47 |
50 - 99 | €12.82 |
100 + | €12.04 |
**price indicative
- RS Stock No.:
- 144-4175
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Series | SP17 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 5P | |
Contact Plating | Gold | |
Strain Relief | No | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series SP17 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Front Mount Socket IP68
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Front Mount Male, IP68
- RS PRO Circular Connector Front Mount Male, IP68