- RS Stock No.:
- 144-4185
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€14.14
(exc. VAT)
€17.39
(inc. VAT)
Units | Per unit |
1 - 9 | €14.14 |
10 - 49 | €13.44 |
50 - 99 | €12.70 |
100 + | €11.99 |
- RS Stock No.:
- 144-4185
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and Socket 5/15/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
2, 3, 4, 5, 7,9, 10 and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Note
This product may be provided in an all-black or black and blue variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 10P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
Outer Diameter | 6→10mm |
Maximum Operating Temperature | +85°C |