- RS Stock No.:
- 144-4208
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€19.39
(exc. VAT)
€23.85
(inc. VAT)
Units | Per unit |
1 - 9 | €19.39 |
10 - 49 | €18.42 |
50 - 99 | €17.43 |
100 + | €16.43 |
- RS Stock No.:
- 144-4208
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Hole Flange Mount Plug and Socket 5A/15A/30A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plug and sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its 2 hole flange-mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 15.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 7P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |