- RS Stock No.:
- 144-4218
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price 1 Set
€23.82
(exc. VAT)
€29.30
(inc. VAT)
Set(s) | Per Set |
1 - 9 | €23.82 |
10 - 49 | €22.60 |
50 - 99 | €21.46 |
100 + | €20.24 |
- RS Stock No.:
- 144-4218
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way, 10 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm or 21 mm
Note
This product may be provided in an all-black or black and blue variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 400 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 7P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Outer Diameter | 6→10mm |
Minimum Operating Temperature | -25°C |