Bulgin Circular Connector, 4 Contacts, Rear Mount, M5 Connector, Socket, Female, IP67, Buccaneer M5 Series
- RS Stock No.:
- 144-6672
- Mfr. Part No.:
- PXMBNI05RPF04APC
- Manufacturer:
- Bulgin
175 In stock for delivery within 2 working days
Added
Price Each
€9.52
(exc. VAT)
€11.71
(inc. VAT)
Units | Per unit |
1 + | €9.52 |
- RS Stock No.:
- 144-6672
- Mfr. Part No.:
- PXMBNI05RPF04APC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Rear Panel Mounting Female
Available in 3 and 4 poles
PCB or flying lead termination
Rear panel mounting M7 nut
Available in 3 and 4 poles
PCB or flying lead termination
Mates with Flex Inline Body connectors
PCB or flying lead termination
Rear panel mounting M7 nut
Available in 3 and 4 poles
PCB or flying lead termination
Mates with Flex Inline Body connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Rear Mount |
Connector Size | M5 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | Buccaneer M5 |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Shell Size | 5 |
Housing Material | Nickel |
Pole Format | 4 |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |