Bulgin Circular Connector, 19 Contacts, Panel Mount, M23 Connector, Socket, Female, IP67, Buccaneer M23 Series
- RS Stock No.:
- 144-6916
- Mfr. Part No.:
- PXMBNI23FBF19ASC
- Manufacturer:
- Bulgin
1 / 1
Subtotal (1 unit)**
€186.58
(exc. VAT)
€229.49
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €186.58 |
**price indicative
- RS Stock No.:
- 144-6916
- Mfr. Part No.:
- PXMBNI23FBF19ASC
- Manufacturer:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 19 | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Series | Buccaneer M23 | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 200 V | |
Shell Size | 26 | |
Mating Type | Threaded | |
Housing Material | Nickel | |
Pole Format | 19 | |
Contact Plating | Gold | |
Strain Relief | No | |
Maximum Operating Temperature | +80°C | |
Contact Material | Bronze | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 19 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Series Buccaneer M23 | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 200 V | ||
Shell Size 26 | ||
Mating Type Threaded | ||
Housing Material Nickel | ||
Pole Format 19 | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature +80°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M23 Series
- Bulgin Circular Connector Front Mount Plug IP67, Buccaneer M23 Series
- Bulgin Circular Connector Front Mount Plug IP67, Buccaneer M23 Series
- Hummel Connector Panel Mount Socket IP67 M 23 EMV Hummel Series
- binder Industrial Circular Connectors Panel Mount Socket IP67
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67,...