Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8108
- Mfr. Part No.:
- 1424654
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 12-06-2024, delivery within 2 working days
Added
Price Each
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Units | Per unit |
1 - 4 | €13.14 |
5 - 24 | €12.52 |
25 - 49 | €11.81 |
50 + | €11.16 |
- RS Stock No.:
- 154-8108
- Mfr. Part No.:
- 1424654
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connector, 4-position, Plug angled M12 Screw locking, A-coded, Push-in connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm ... 8 mm
Safe use in the field, thanks to a high degree of protection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Flexible: connectors for on-site assembly
Save time, thanks to installation with SPEEDCON fast locking system
Spring-cage connection
Quick and easy installation, thanks to Push-in connection technology
Easy tool free wiring with the push-in connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Right Angle |
Series | SACC |
Voltage Rating | 250 V |
Coding | A |
Mating Type | A Coded |
Shell Size | 15 |
Housing Material | Polymer |
Pole Format | 4P |
Contact Plating | Nickel over Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |