Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8144
- Mfr. Part No.:
- 1424689
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 01-05-2024, delivery within 2 working days
Added
Price Each
€15.10
(exc. VAT)
€18.57
(inc. VAT)
Units | Per unit |
1 - 4 | €15.10 |
5 - 24 | €14.35 |
25 - 49 | €13.59 |
50 + | €12.90 |
- RS Stock No.:
- 154-8144
- Mfr. Part No.:
- 1424689
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Cable Mount Circular Connector, M12, 4A - SACC-M12FS-5PL - 1424689
This robust circular cable connector from Phoenix Contact is used for power and data signal transmission in industrial systems. It's made of durable polymer material that not only exhibits strength and heat resistance but is also an effective insulator, to protect you from electric shock. Contacts made of highly conductive copper material mean you can rely on robust connections. The unit also has a nitrile butadiene rubber (NBR) seal to provide extra protection from dust and contaminants.
Thanks to a polyamide (PA) outer shell, you can achieve a firm grip on the connector while installing or detaching it. Push-in and screw termination methods make for easy installation, while knurls made of durable plastic material lock securely into a port. You'll find devices like this commonly used in field applications, especially those that need underground wiring.
Thanks to a polyamide (PA) outer shell, you can achieve a firm grip on the connector while installing or detaching it. Push-in and screw termination methods make for easy installation, while knurls made of durable plastic material lock securely into a port. You'll find devices like this commonly used in field applications, especially those that need underground wiring.
Features & Benefits
Nickel over gold contact plating for improved corrosion resistance
Ingress protection (IP) rating of IP67 to indicate ability to withstand dust and immersion in up to 1m of water for 30 minutes
Light weight of 22.22g for easy handling
Ingress protection (IP) rating of IP67 to indicate ability to withstand dust and immersion in up to 1m of water for 30 minutes
Light weight of 22.22g for easy handling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Push In, Screw |
IP Rating | IP65, IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Voltage Rating | 48 V, 60 V |
Mating Type | A Coded |
Shell Size | 15 |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Nickel over Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- RS Stock No.:
- 154-8144
- Mfr. Part No.:
- 1424689
- Manufacturer:
- Phoenix Contact