TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 164-0240
- Mfr. Part No.:
- 1838276-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Bag of 25)
€16.101
(exc. VAT)
€19.804
(inc. VAT)
Units | Per unit | Per Bag* |
25 + | €16.101 | €402.525 |
*price indicative |
- RS Stock No.:
- 164-0240
- Mfr. Part No.:
- 1838276-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Field Serviceable
From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |