TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M12 Series
- RS Stock No.:
- 164-0248
- Mfr. Part No.:
- 1838891-2
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 50)
€14.98
(exc. VAT)
€18.43
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €14.98 | €749.00 |
*price indicative |
- RS Stock No.:
- 164-0248
- Mfr. Part No.:
- 1838891-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Panel Mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | M12 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 30 V |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |
- RS Stock No.:
- 164-0248
- Mfr. Part No.:
- 1838891-2
- Manufacturer:
- TE Connectivity