- RS Stock No.:
- 165-1078
- Mfr. Part No.:
- 09151000373
- Manufacturer:
- HARTING
10 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€30.548
(exc. VAT)
€37.574
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €30.548 | €152.74 |
*price indicative |
- RS Stock No.:
- 165-1078
- Mfr. Part No.:
- 09151000373
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM front female M20x1,5
Specifications
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M20 |
Plug/Socket | Socket |
IP Rating | IP67, IP69K |
Body Orientation | Straight |
Series | Han M23 |
Mating Type | Threaded |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |