- RS Stock No.:
- 168-3909
- Mfr. Part No.:
- ERN.0S.250.CTL
- Manufacturer:
- Lemo
51 In stock for delivery within 2 working days
Added
Price Each
€17.01
(exc. VAT)
€20.92
(inc. VAT)
Units | Per unit |
1 - 4 | €17.01 |
5 - 9 | €16.49 |
10 - 19 | €15.98 |
20 - 49 | €15.47 |
50 + | €14.62 |
- RS Stock No.:
- 168-3909
- Mfr. Part No.:
- ERN.0S.250.CTL
- Manufacturer:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight panel sockets
Straight sockets for fixing on panels with screws and earth tags.
Equipped with a female contact for soldering.
Equipped with a female contact for soldering.
Series 1S and 00
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.
Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 6.0A |
Series | 0S |
Body Orientation | Straight |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
- RS Stock No.:
- 168-3909
- Mfr. Part No.:
- ERN.0S.250.CTL
- Manufacturer:
- Lemo