Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series
- RS Stock No.:
- 168-5594
- Mfr. Part No.:
- 933366100 ELKA 3008 V
- Manufacturer:
- Hirschmann
15 Within 2 working day(s) (EU stock)
400 Within 2 working day(s) (EU stock)
Price Each (In a Bag of 100)
€9.303
(exc. VAT)
€11.443
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | €9.303 | €930.30 |
*price indicative
- RS Stock No.:
- 168-5594
- Mfr. Part No.:
- 933366100 ELKA 3008 V
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- DE
M8 Re-wireable Plugs & Sockets
From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.
Features and Benefits
• IP67 ingress rating
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets
Applications
The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are
• Industrial automation
• Assembly lines
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Instrumentation
• Process control
• Robotics
Environment
The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.
Note
Plugs and sockets must be ordered individually
Belden Hirschmann Female Cable Mount Connector, 3A, 60V AC/DC - E Series - 933366100 ELKA 3008 V
Ensure your cables deliver top-quality electrical transmission with this Belden Hirschmann cable mount connector. Its construction consists of three components that push tightly together to insulate against interference and signal loss. The polymer housing material is lightweight and resistant to abrasion to ensure this is a long-lasting component. Thanks to a wide working temperature range of -25°C to +70°C so you can safely use the connector in harsh cold or hot industrial environments.
Features & Benefits
• Straight body orientation holds the cable going in the same direction as the socket for easy installation and identification
• IP67 (ingress protection) rating means it has total shielding against dust and water submersion up to 1.5m for thirty minutes
• Screw termination method for easy installation without special tools
• IP67 (ingress protection) rating means it has total shielding against dust and water submersion up to 1.5m for thirty minutes
• Screw termination method for easy installation without special tools
Applications
• Agricultural machinery
• Packaging machines
• Food and beverage manufacturing
• Robotics
• Packaging machines
• Food and beverage manufacturing
• Robotics
How hard-wearing are the contacts on this connector?
The contacts on this connector are made from brass, which offers a high resistance to overheating. They're also gold-plated to prevent rust from forming and to ensure a reliable connection.
Hirschmann - M8 og M12
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | E |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Strain Relief | Yes |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |