Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series
- RS Stock No.:
- 168-5634
- Mfr. Part No.:
- 933409100 ELWIST 4008 V
- Manufacturer:
- Hirschmann
100 In stock for delivery within 2 working days
Price Each (In a Bag of 100)
€18.321
(exc. VAT)
€22.535
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | €18.321 | €1,832.10 |
*price indicative
- RS Stock No.:
- 168-5634
- Mfr. Part No.:
- 933409100 ELWIST 4008 V
- Manufacturer:
- Hirschmann
- COO (Country of Origin):
- DE
M8 Re-wireable Plugs & Sockets
From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.
Features and Benefits
• IP67 ingress rating
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets
Applications
The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are
• Industrial automation
• Assembly lines
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Instrumentation
• Process control
• Robotics
Environment
The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.
Note
Plugs and sockets must be ordered individually
Belden Hirschmann Circular Connector, 30V AC/DC Voltage Rating, Right-Angle Orientation - E Series - 933409100 ELWIST 4008 V
Want cable assembly that's done in a flash? Reach for this circular connector from Belden Hirschmann. Its auto-piercing pin penetration lets you terminate your cable without stripping the wire, making in-field installations a cinch. Thanks to its NBR O-ring, this connector has an IP67 rating, so it's protected against dust and submersion in 1m of water for up to 30 minutes. The PA housing is resistant to impact and wear, so it holds its own in harsh environments.
Features & Benefits
• Broad operating temperature range between -25ºC and +70ºC for use in demanding environments
• Copper-zinc alloy contacts are highly conductive and corrosion-resistant for a reliable connection
• Copper-zinc alloy contacts are highly conductive and corrosion-resistant for a reliable connection
Applications
• Manufacturing facilities
• Industrial automation
• Transportation systems
• Industrial automation
• Transportation systems
What's the benefit of a right-angle connector?
A right-angle connector like this one is ideal for hooking up equipment in tight, awkward spaces. It also minimises strain on the cable.
Hirschmann - M8 og M12
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 3.0A |
Series | E |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Mating Type | Threaded |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |