- RS Stock No.:
- 173-2017
- Mfr. Part No.:
- FFA.0S.302.CLAC44
- Manufacturer:
- Lemo
105 In stock for delivery within 2 working days
Added
Price Each
€21.03
(exc. VAT)
€25.87
(inc. VAT)
Units | Per unit |
1 - 4 | €21.03 |
5 - 9 | €20.39 |
10 - 19 | €19.77 |
20 - 49 | €19.13 |
50 + | €18.09 |
- RS Stock No.:
- 173-2017
- Mfr. Part No.:
- FFA.0S.302.CLAC44
- Manufacturer:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
S series straight plugs with cable clamps
LEMO 1S series contains a wide portfolio of connectors designed for over 3 GHz transmission. It features connectors which offer digital and analogue video solutions with synchronization of analog and digital signals. Bit rates on offer are 2.970 Gbits with a single link coaxial cable with SMPTE 424M transfers. Data can be transferred at 50 to 60 frames per second enabling 1080P video, making these connectors ideal for home entertainment and TV studios. S series connectors are also characterised by their multipole version hermaphroditic insulator which provides high performance.
Features and Benefits:
Featuring push-pull self-latching technology, this enables fast and simple connecting and dis-connecting. LEMO's self-latching enables connectors to be mated simply by pushing plugs axially together in to the socket, this ensures that the connectors cannot be unmated by pulling on the cable. Disconnection is achieved by pushing on the outer release sleeve, making a safer more stable connection. A straight body design assists in the prevention of cable strain also.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Designed for indoor use it has an ingress protection of IP50 which is vacuum tight when mated. The housing material is made from chrome plated brass for wear and corrosion resistance. Contact material is brass with gold over nickel plating which offers durability and an ability to perform at high temperature ranges.
Additional Features:
Solder termination method
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C
4 pole plug and socket
Cable mount
Operating temperature of -55°C to +250°C
S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 10.0A |
Series | 0S |
Body Orientation | Straight |
Shell Size | 0 |
Housing Material | Brass |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +250°C |
- RS Stock No.:
- 173-2017
- Mfr. Part No.:
- FFA.0S.302.CLAC44
- Manufacturer:
- Lemo