Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP67, IP69K, Duramate AHDP Series
- RS Stock No.:
- 174-1539
- Mfr. Part No.:
- AHDP06-24-91S-BS1-K10S
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 23-08-2024, delivery within 2 working days
Added
Price Each
€42.13
(exc. VAT)
€51.82
(inc. VAT)
Units | Per unit |
1 + | €42.13 |
- RS Stock No.:
- 174-1539
- Mfr. Part No.:
- AHDP06-24-91S-BS1-K10S
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
2, 3, 4, 6, 8, 12 and 13 positions size 16/13a
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
14-20 awg, 13a, size 16.
Polarized for proper mating of connector halves.
High density signal and mixed power insert configurations.
High current configurations incorporating radsok contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67, IP69K |
Current Rating | 25.0 A, 5.0 A, 70.0A |
Series | Duramate AHDP |
Body Orientation | Straight |
Voltage Rating | 24.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Pole Format | 9P |
Contact Plating | Nickel |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |