Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Circular Connectors
/
Industrial Circular Connectors
Hirose Circular Connector, 10 Contacts, Cable Mount, Plug, Male, JR Series
RS Stock No.:
174-5129
Mfr. Part No.:
JR16JK-10P
Manufacturer:
Hirose
View this category
Discontinued product
RS Stock No.:
174-5129
Mfr. Part No.:
JR16JK-10P
Manufacturer:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
JR Serie catalogue
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Circular connector for electric appliances.
Attribute
Value
Number of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Series
JR
Body Orientation
Straight
Voltage Rating
250.0 V , 350.0 V
Mating Type
Threaded
Shell Size
16
Housing Material
Aluminium
Pole Format
10P
Contact Plating
Silver
Maximum Operating Temperature
+85°C
Contact Material
Copper
Minimum Operating Temperature
-25°C