Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP68, M Series
- RS Stock No.:
- 174-7626
- Mfr. Part No.:
- M8S-03PFFP-SF8001
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 02-10-2024, delivery within 2 working days
Added
Price Each (In a Tray of 50)
€8.327
(exc. VAT)
€10.242
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €8.327 | €416.35 |
*price indicative |
- RS Stock No.:
- 174-7626
- Mfr. Part No.:
- M8S-03PFFP-SF8001
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Panel Mount Connector
The Amphenol M8S series is a 3-pole, panel mount female connector with a Socket type connection. The connector has a voltage rating of 60V AC/DC and a current rating of 4A. It has nylon housing with gold plated copper alloy contacts.
Features and Benefits
• Connector size is M8
• Housing material thermoplastic
• Operating temperature ranges between -40°C and 105°C
• 180° body orientation
• Space efficient
• Water resistant
• Housing material thermoplastic
• Operating temperature ranges between -40°C and 105°C
• 180° body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP68 rated
• BS EN 61340-5-1:2007
• IP68 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 4.0A |
Series | M |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 174-7626
- Mfr. Part No.:
- M8S-03PFFP-SF8001
- Manufacturer:
- Amphenol Industrial